- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1553226
1553226
Phoenix Contact
Connector - 4-position - Plug angled M12 - A-coded - Screw connection - knurl material: Stainless steel 1.4404 - cable gland P ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector - 4-position - Plug angled M12 - A-coded - Screw connection - knurl material: Stainless steel 1.4404 - cable gland Pg9 - external cable diameter 6 mm ... 8 mm
Search Keywords: 1553226
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1553226
-
Alias/AKA:SACC-M12MR-4CON-PG-9-VA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
5 Weeks
can ship
6/3/26
Tariffs may apply for U.S. shipments