- Home ›
- All Products›
- 1548422
1548422
Phoenix Contact
Sensor/actuator box - application: Standard - connection method: QUICKON - 0.14 mm² ... 0.34 mm² - number of slots: 6 - n ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor/actuator box - application: Standard - connection method: QUICKON - 0.14 mm² ... 0.34 mm² - number of slots: 6 - number of positions: 4 - slot assignment: Double - status display: No - Universal; master cable connection: Pluggable screw connection 180° - shielding: no
Search Keywords: 1548422
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1548422
-
Alias/AKA:SACB- 6/4-C QO-0 34
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$134.59
5
$124.24
10
$112.10
25
$110.42
50
$107.57
75
$105.96
100 +
$104.37
Click for Quote
Log in
to unlock special pricing