- Home ›
- All Products›
- 1548406
Phoenix Contact
1548406
Sensor/actuator box - application: Standard - connection method: QUICKON - 0.14 mm² ... 0.34 mm² - number of slots: 8 - n ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Sensor/actuator box - application: Standard - connection method: QUICKON - 0.14 mm² ... 0.34 mm² - number of slots: 8 - number of positions: 4 - slot assignment: Double - status display: yes - pnp; master cable connection: Pluggable screw connection 180° - shielding: no
Search Keywords: 1548406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1548406
-
Alias/AKA:SACB-8/4-L-C-QO-0-34
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1548406 RoHS compliant?
Yes, 1548406 is RoHS compliant.
What is the lead time for 1548406?
The standard lead time for 1548406 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
1
$162.67
3
$154.32
5 +
$152.36
Click for Quote
Log in
to unlock special pricing