- Home ›
- All Products›
- 1539350
1539350
Phoenix Contact
Master cable for sensor/actuator boxes - without PE conductor - unshielded - material PUR/PVC - 18-pos. - 16 x 0.34 mm² and 2 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Master cable for sensor/actuator boxes - without PE conductor - unshielded - material PUR/PVC - 18-pos. - 16 x 0.34 mm² and 2 x 0.75 mm² - length: 50 m
Search Keywords: 1539350
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1539350
-
Alias/AKA:SACB-16X0-34/2X0-75-50-PUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544499000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/12/26