- Home ›
- All Products›
- 1533301
1533301
Phoenix Contact
Valve connectors - 3-position - Valve connector A - with 1 LED - connected with Varistor and rectifier - Screw connection - ca ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Valve connectors - 3-position - Valve connector A - with 1 LED - connected with Varistor and rectifier - Screw connection - cable gland Pg9 - external cable diameter 6 mm ... 8 mm
Search Keywords: 1533301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1533301
-
Alias/AKA:SACCV3CONPG9AGVL200240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/9/26
Tariffs may apply for U.S. shipments