- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1530582
1530582
Phoenix Contact
Sensor/actuator flush-type plug - 3-pos. - M5 - prewall/screw mounting - with M5 thread - with 0.5 m TPE litz wire - 3 x 0.14 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor/actuator flush-type plug - 3-pos. - M5 - prewall/screw mounting - with M5 thread - with 0.5 m TPE litz wire - 3 x 0.14 mm²
Search Keywords: 1530582
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1530582
-
Alias/AKA:SACC-E-M5MS-3CON-M5/0-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Accessory Type:Sensor/Actuator Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/7/26
Tariffs may apply for U.S. shipments