- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 1529946
Available Replacements
RECOMMENDED REPLACEMENT
Phoenix Contact
1529946
Bus system connector, 3-position, shielded, Socket angled M12, B-coded, Spring-cage connection, Knurl material: Nickel-plated ...
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Bus system connector, 3-position, shielded, Socket angled M12, B-coded, Spring-cage connection, Knurl material: Nickel-plated brass, External cable diameter 4 mm ... 8 mm
Search Keywords: 1529946
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1529946
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 1529946 discontinued?
Yes, 1529946 from Phoenix Contact is discontinued (end-of-life May 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1529946?
The recommended replacement for 1529946 is 1424698 from Phoenix Contact, available from OnlineComponents.com.
Is 1529946 RoHS compliant?
Yes, 1529946 is RoHS compliant.
What is the lead time for 1529946?
The standard lead time for 1529946 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.