- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 1521326
1521326
Phoenix Contact
Connector - Universal - 4-position - Plug straight 7/8"-UNF - A-coded - Screw connection - knurl material: Zinc die-cast - nic ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector - Universal - 4-position - Plug straight 7/8"-UNF - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg9 - external cable diameter 6 mm ... 8 mm - Contact 4 leading
Search Keywords: 1521326
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1521326
-
Alias/AKA:SACC-MINMS-4CON-PG-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
190
can ship
6 Weeks
can ship
6/9/26
Tariffs may apply for U.S. shipments