- Home ›
- All Products›
- 1521290
1521290
Phoenix Contact
Connector - Universal - 3-position - Plug straight 7/8"-UNF - A-coded - Screw connection - knurl material: Zinc die-cast - nic ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector - Universal - 3-position - Plug straight 7/8"-UNF - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg13,5 - external cable diameter 10 mm ... 12 mm - Contact 1 leading
Search Keywords: 1521290
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1521290
-
Alias/AKA:SACC-MINMS-3CON-PG13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/29/26