- Home ›
- All Products›
- 1516360
Available Replacements
RECOMMENDED REPLACEMENT
Phoenix Contact
1516360
Connector hood - application: Sensor/actuator box - connection method: M8 socket Metal - number of slots: 10 - coding: A - ...
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Connector hood - application: Sensor/actuator box - connection method: M8 socket Metal - number of slots: 10 - coding: A - standard - slot assignment: single - status display: No; master cable connection: Pluggable screw connection 180° - PUR/PVC - cable length: 10 m - shielding: no
Search Keywords: 1516360
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1516360
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1516360 discontinued?
Yes, 1516360 from Phoenix Contact is discontinued (end-of-life December 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1516360?
The recommended replacement for 1516360 is 1197636 from Phoenix Contact, available from OnlineComponents.com.
Is 1516360 RoHS compliant?
Yes, 1516360 is RoHS compliant.
What is the lead time for 1516360?
The standard lead time for 1516360 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.