- Home ›
- All Products›
- 1516328
1516328
Phoenix Contact
Connector hood - application: Sensor/actuator box - connection method: M8 socket Metal - number of slots: 6 - coding: A - ...
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Connector hood - application: Sensor/actuator box - connection method: M8 socket Metal - number of slots: 6 - coding: A - standard - slot assignment: single - status display: No; master cable connection: Pluggable screw connection 180° - PUR/PVC - cable length: 10 m - shielding: no
Search Keywords: 1516328
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1516328
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
1197654
VIEW PRODUCT