- Home ›
- All Products›
- 1516250
1516250
Phoenix Contact
Sensor/actuator box header - application: Standard - connection method: M8 socket Metal - number of slots: 4 - number of p ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor/actuator box header - application: Standard - connection method: M8 socket Metal - number of slots: 4 - number of positions: 3 - coding: A - standard - slot assignment: single - status display: yes - pnp; master cable connection: Pluggable screw connection - shielding: no
Search Keywords: 1516250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1516250
-
Alias/AKA:SACB- 4/3-L-C-M8 GG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1
$82.64
5
$76.28
10
$69.81
25
$67.88
50
$66.05
100
$65.06
250 +
$64.08
Click for Quote
Log in
to unlock special pricing