- Home ›
- All Products›
- 1516153
Available Replacements
RECOMMENDED REPLACEMENT
Phoenix Contact
1516153
Sensor/actuator box - application: Standard - connection method: M8 socket Metal - number of slots: 8 - number of position ...
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Sensor/actuator box - application: Standard - connection method: M8 socket Metal - number of slots: 8 - number of positions: 3 - coding: A - standard - slot assignment: single - status display: yes - pnp; master cable connection: Fixed connection 180° - PUR/PVC - cable length: 0.5 m ... 50 m - shielding: no
Search Keywords: 1516153
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1516153
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1516153 discontinued?
Yes, 1516153 from Phoenix Contact is discontinued (end-of-life December 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1516153?
The recommended replacement for 1516153 is 1197232 from Phoenix Contact, available from OnlineComponents.com.
Is 1516153 RoHS compliant?
Yes, 1516153 is RoHS compliant.
What is the lead time for 1516153?
The standard lead time for 1516153 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.