- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1513224
1513224
Phoenix Contact
Connector, 4-position, Plug angled M12, A-coded, Spring-cage connection, Knurl material: Plastic, External cable diameter 4 mm ...
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Connector, 4-position, Plug angled M12, A-coded, Spring-cage connection, Knurl material: Plastic, External cable diameter 4 mm ... 8 mm
Search Keywords: 1513224
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1513224
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.