- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 1508213
Available Replacements
RECOMMENDED REPLACEMENT
Phoenix Contact
1508213
Connector, 5-position, Socket angled M12, A-coded, Spring-cage connection, Knurl material: Zinc die-cast, nickel-plated, Exter ...
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Connector, 5-position, Socket angled M12, A-coded, Spring-cage connection, Knurl material: Zinc die-cast, nickel-plated, External cable diameter 4 mm ... 8 mm
Search Keywords: 1508213
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1508213
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1508213 discontinued?
Yes, 1508213 from Phoenix Contact is discontinued (end-of-life May 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1508213?
The recommended replacement for 1508213 is 1424653 from Phoenix Contact, available from OnlineComponents.com.
Is 1508213 RoHS compliant?
Yes, 1508213 is RoHS compliant.
What is the lead time for 1508213?
The standard lead time for 1508213 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.