- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1507175
1507175
Phoenix Contact
Bus system cable - INTERBUS (16 Mbps) - 5-position - PUR halogen-free - may green RAL 6017 - shielded - Plug straight M12 - B- ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Bus system cable - INTERBUS (16 Mbps) - 5-position - PUR halogen-free - may green RAL 6017 - shielded - Plug straight M12 - B-coded - on Socket straight M12 - B-coded - cable length: 0.5 m
Search Keywords: 1507175
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1507175
-
Alias/AKA:SAC5PM12MSB05900M12FSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Tariffs may apply for U.S. shipments