- Home ›
- All Products›
- 1507094
1507094
Phoenix Contact
Bus system cable - INTERBUS (16 Mbps) - 5-position - PUR halogen-free - may green RAL 6017 - shielded - Plug straight M12 - B- ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Bus system cable - INTERBUS (16 Mbps) - 5-position - PUR halogen-free - may green RAL 6017 - shielded - Plug straight M12 - B-coded - on free cable end - cable length: 15 m
Search Keywords: 1507094
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1507094
-
Alias/AKA:SAC-5P-M12MSB/15 0-900
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
5/26/26