- Home ›
- All Products›
- 1503386
1503386
Phoenix Contact
Sensor/actuator box - application: Standard - connection method: M8 socket Metal - number of slots: 4 - number of position ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor/actuator box - application: Standard - connection method: M8 socket Metal - number of slots: 4 - number of positions: 3 - coding: A - standard - slot assignment: single - status display: yes - pnp; master cable connection: Spring-cage connection 180° - shielding: no
Search Keywords: 1503386
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1503386
-
Alias/AKA:SACB- 4/3-L-SC-M8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$85.99
5
$79.38
10
$72.64
25
$70.63
50
$68.73
100
$67.70
250 +
$66.68
Click for Quote
Log in
to unlock special pricing