- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1501702
1501702
Phoenix Contact
Cable ring - PUR halogen-free black - 3-pos. - shielded - conductor colors: Brown/blue/black - cable length: 100 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable ring - PUR halogen-free black - 3-pos. - shielded - conductor colors: Brown/blue/black - cable length: 100 m
Search Keywords: 1501702
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1501702
-
Alias/AKA:SAC-3P-100-0-PUR/SH-0-34
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544499000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:3
-
Conductor Material:Copper
-
Cable Length:100 m
-
Maximum Current Rating:N/A
-
Type:Halogen Free Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/13/26
Tariffs may apply for U.S. shipments