- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 1499535
Phoenix Contact
1499535
Y distributor, product family: IPD, number of positions: 2+PE, 500 V, 20 A, light gray, coding: P
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Y distributor, product family: IPD, number of positions: 2+PE, 500 V, 20 A, light gray, coding: P
Search Keywords: 1499535
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1499535
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1499535 discontinued?
Yes, 1499535 from Phoenix Contact is discontinued (end-of-life June 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1499535 RoHS compliant?
Yes, 1499535 is RoHS compliant.
What is the lead time for 1499535?
The standard lead time for 1499535 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.