- Home ›
- All Products›
- 1499529
Phoenix Contact
1499529
Y distributor, product family: IPD, number of positions: 2+PE, 500 V, 20 A, light gray, coding: P
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1499529
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1