- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1460231
1460231
Phoenix Contact
Connector Accessories Housing Right Angle Aluminum Die Cast Gray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Connector Accessories Housing Right Angle Aluminum Die Cast Gray
Search Keywords: 1460231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1460231
-
Alias/AKA:HC-B 24-TFQ-H-M1PG21S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Housing
-
Dimension:120 x 76 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$24.6910
5
$24.3206
10
$23.9157
25
$23.2289
50
$22.6164
100
$22.2772
250 +
$21.9430
Click for Quote
Log in
to unlock special pricing