- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1460030
1460030
Phoenix Contact
HEAVYCON B6 sleeve housing, for single locking latch, height 72 mm, with 1 x M32 thread, lateral cable outlet
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
HEAVYCON B6 sleeve housing, for single locking latch, height 72 mm, with 1 x M32 thread, lateral cable outlet
Search Keywords: 1460030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1460030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Housing
-
Operating Temperature:-40 to 125 °C
-
Dimension:43 x 72 mm
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.