- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1459663
1459663
Phoenix Contact
QUICKON nut - black - 4+PE-pos. - 1.0 mm² ... 2.5 mm²/690 V/20 A - for cables with 6 mm ... 11 mm diameter.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
QUICKON nut - black - 4+PE-pos. - 1.0 mm² ... 2.5 mm²/690 V/20 A - for cables with 6 mm ... 11 mm diameter.
Search Keywords: 1459663
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1459663
-
Alias/AKA:QPD-N-4PE2-5-6-11-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:mm3362
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$6.611
5
$6.010
10 +
$5.710
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments