- Home ›
- All Products›
- 1458512
1458512
Phoenix Contact
Double valve connector adapter - npn - 4-position - PUR/PVC - black RAL 9005 - Plug angled M12 SPEEDCON - A-coded - on Valve c ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Double valve connector adapter - npn - 4-position - PUR/PVC - black RAL 9005 - Plug angled M12 SPEEDCON - A-coded - on Valve connector BI (11 mm) - with 1 LED - connected with Z diode and Valve connector BI (11 mm) - with 1 LED - connected with Z diode - valve connector spacing: 0.2 m
Search Keywords: 1458512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1458512
-
Alias/AKA:SAC-MR0-2-1162XBI-1L-Z-SCO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/3/26