- Home ›
- All Products›
- 1458208
1458208
Phoenix Contact
Double valve connector cable - 4-position - PUR/PVC - black - free cable end - on Valve connector B (10 mm) - with 1 LED - con ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Double valve connector cable - 4-position - PUR/PVC - black - free cable end - on Valve connector B (10 mm) - with 1 LED - connected with Z diode and Valve connector B (10 mm) - with 1 LED - connected with Z diode - cable length: 1.5 m - valve connector spacing: 0.15 m
Search Keywords: 1458208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1458208
-
Alias/AKA:SAC-1-5/0-15-116/2XB-1L-Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/15/26