- Home ›
- All Products›
- 1458020
1458020
Phoenix Contact
Double valve connector cable - 4-position - PUR/PVC - black - free cable end - on Valve connector A - with 1 LED - connected w ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Double valve connector cable - 4-position - PUR/PVC - black - free cable end - on Valve connector A - with 1 LED - connected with Z diode and Valve connector A - with 1 LED - connected with Z diode - cable length: 1.5 m - valve connector spacing: 0.15 m
Search Keywords: 1458020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1458020
-
Alias/AKA:SAC-1-5/0-15-116/2XA-1L-Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/1/26
Tariffs may apply for U.S. shipments