- Home ›
- All Products›
- 1457908
1457908
Phoenix Contact
Valve connectors - Universal - 5-position - Valve connector AD (pressure switch) - with 2 LEDs - Screw connection - cable glan ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Valve connectors - Universal - 5-position - Valve connector AD (pressure switch) - with 2 LEDs - Screw connection - cable gland M16 - external cable diameter 6 mm ... 8 mm
Search Keywords: 1457908
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1457908
-
Alias/AKA:SACC-VB-5CON-M20/AD-2L-24V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
6/2/26