- Home ›
- All Products›
- 1456242
1456242
Phoenix Contact
Connector - Universal - 5-position - Plug angled 7/8"-UNF - A-coded - Screw connection - knurl material: Zinc die-cast - nicke ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector - Universal - 5-position - Plug angled 7/8"-UNF - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg11 - external cable diameter 8 mm ... 10 mm - Contact 3 capacitive
Search Keywords: 1456242
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1456242
-
Alias/AKA:SACC-MINMR-5CON-PG11/2-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/16/26