- Home ›
- All Products›
- 1454202
1454202
Phoenix Contact
Network cable - Ethernet CAT5 (100 Mbps) - PROFINET CAT5 (100 Mbps) - 4-position - PE-X halogen-free - black-gray RAL 7021 - s ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Network cable - Ethernet CAT5 (100 Mbps) - PROFINET CAT5 (100 Mbps) - 4-position - PE-X halogen-free - black-gray RAL 7021 - shielded - Plug straight M12 / IP69K - coding: D - on free cable end - cable length: 2 m - for outdoor applications - with high-grade steel knurl
Search Keywords: 1454202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1454202
-
Alias/AKA:VS-M12MSD/-2-0-93X-OD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/2/26