- Home ›
- All Products›
- 1452301
1452301
Phoenix Contact
Valve connectors - Universal - 3-position - Valve connector CI (9.4 mm) - with 1 LED - connected with Varistor - Screw connect ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Valve connectors - Universal - 3-position - Valve connector CI (9.4 mm) - with 1 LED - connected with Varistor - Screw connection - cable gland M12 - external cable diameter 4 mm ... 6 mm
Search Keywords: 1452301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1452301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
9 Weeks
can ship
7/20/26