- Home ›
- All Products›
- 1452097
1452097
Phoenix Contact
Sensor/actuator flush-type socket - 5-pos. - M12 - B-coded - front/screw mounting with M20 x 1.5 thread - with 0.5 m TPE litz ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor/actuator flush-type socket - 5-pos. - M12 - B-coded - front/screw mounting with M20 x 1.5 thread - with 0.5 m TPE litz wire - 5 x 0.34 mm² - high-grade steel version
Search Keywords: 1452097
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1452097
-
Alias/AKA:SACCEM12FSB5CONM2005VA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
8/3/26