- Home ›
- All Products›
- 1442227
1442227
Phoenix Contact
Flush-type plug - shielded - 12-pos. - M12 - A-coded - rear/screw mounting with M16 thread - with 1 m cable - 12 x 0.14 mm²
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flush-type plug - shielded - 12-pos. - M12 - A-coded - rear/screw mounting with M16 thread - with 1 m cable - 12 x 0.14 mm²
Search Keywords: 1442227
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1442227
-
Alias/AKA:SACCBPMS12CONM1610PVCSCO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/29/26