- Home ›
- All Products›
- 1441736
1441736
Phoenix Contact
Sensor/actuator flush-type socket - 17-pos. - M12 - A-coded - front/square flange mounting - with 0.5 m TPE litz wire - 17 x 0 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor/actuator flush-type socket - 17-pos. - M12 - A-coded - front/square flange mounting - with 0.5 m TPE litz wire - 17 x 0.14 mm
Search Keywords: 1441736
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1441736
-
Alias/AKA:SACC-SQ-M12FS-17CON-20/0-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/6/26