- Home ›
- All Products›
- 1440135
1440135
Phoenix Contact
Connector - 5-position - shielded - Socket straight M12 - B-coded - Screw connection - knurl material: Stainless steel 1.4404 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector - 5-position - shielded - Socket straight M12 - B-coded - Screw connection - knurl material: Stainless steel 1.4404 - cable gland M16 - external cable diameter 5.5 mm ... 8.6 mm
Search Keywords: 1440135
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1440135
-
Alias/AKA:SACCM12FSB5CONDM58SHVA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/1/26
Tariffs may apply for U.S. shipments