- Home ›
- All Products›
- 1437685
1437685
Phoenix Contact
Bus system flush-type female connector - Ethernet - 4-pos. - M12 - shielded - D-coded - SPEEDCON - rear/screw mounting with P ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Bus system flush-type female connector - Ethernet - 4-pos. - M12 - shielded - D-coded - SPEEDCON - rear/screw mounting with Pg9 thread - can be positioned - with 0.5 m bus line - 2 x 2 x 0.14 mm²
Search Keywords: 1437685
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1437685
-
Alias/AKA:SACCBPFSD4CONPG905931SCO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/7/26
Tariffs may apply for U.S. shipments