- Home ›
- All Products›
- 1437562
1437562
Phoenix Contact
Bus system flush-type plug - DeviceNet/CANopen - 5-pos. - M12 - shielded - A-coded - SPEEDCON - rear/screw mounting with Pg9 t ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Bus system flush-type plug - DeviceNet/CANopen - 5-pos. - M12 - shielded - A-coded - SPEEDCON - rear/screw mounting with Pg9 thread - with 0.5 m bus cable - 2 x 0.2 mm² - 2 x 0.32 mm²
Search Keywords: 1437562
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1437562
-
Alias/AKA:SACCBPMS5CONPG905920SCO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/6/26