- Home ›
- All Products›
- 1437478
1437478
Phoenix Contact
Bus system flush-type socket - PROFIBUS - 2-pos. - M12 - shielded - B-coded - SPEEDCON - rear/screw mounting with Pg9 thread - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Bus system flush-type socket - PROFIBUS - 2-pos. - M12 - shielded - B-coded - SPEEDCON - rear/screw mounting with Pg9 thread - with 5.0 m bus cable - 2 x 0.25 mm²
Search Keywords: 1437478
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1437478
-
Alias/AKA:SACCBPFSB2CONPG950910SCO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/7/26
Tariffs may apply for U.S. shipments