- Home ›
- All Products›
- 1436767
1436767
Phoenix Contact
Connector, PROFINET CAT5 (100 Mbps), 4-position, shielded, Socket angled M12, D-coded, Spring-cage connection, Knurl material: ...
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Connector, PROFINET CAT5 (100 Mbps), 4-position, shielded, Socket angled M12, D-coded, Spring-cage connection, Knurl material: Zinc die-cast, nickel-plated, External cable diameter 4 mm ... 8 mm
Search Keywords: 1436767
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1436767
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.