- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1436453
1436453
Phoenix Contact
Connector - Universal - 3-position - shielded - Plug angled M8 - A-coded - Solder connection - knurl material: Nickel-plated b ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector - Universal - 3-position - shielded - Plug angled M8 - A-coded - Solder connection - knurl material: Nickel-plated brass - external cable diameter 3.5 mm ... 5 mm
Search Keywords: 1436453
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1436453
-
Alias/AKA:SACC-M-8MR-3CON-SH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
2 Weeks
can ship
6/2/26