- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 1436097
1436097
Phoenix Contact
Cable assembly; M12 male; wire Leads 2; round; split-shielded; 16.4ft; 5.00m; 5-pos
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable assembly; M12 male; wire Leads 2; round; split-shielded; 16.4ft; 5.00m; 5-pos
Search Keywords: 1436097
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1436097
-
Alias/AKA:SAC-5PY-M/2X-5-0-920
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/8/26