- Home ›
- All Products›
- 1435218
1435218
Phoenix Contact
Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - Plug angled M12 SPEEDCON - A-coded - on Valve co ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - Plug angled M12 SPEEDCON - A-coded - on Valve connector BI (11 mm) - with 1 LED - connected with Z diode - cable length: 3 m
Search Keywords: 1435218
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1435218
-
Alias/AKA:SAC3PMR30PURBI1LZSCO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/11/26