- Home ›
- All Products›
- 1432826
Available Replacements
RECOMMENDED REPLACEMENT
Phoenix Contact
1432826
Bus system connector, INTERBUS (500 kbps), 5-position, shielded, Socket straight M12 SPEEDCON, B-coded, Spring-cage connection ...
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Bus system connector, INTERBUS (500 kbps), 5-position, shielded, Socket straight M12 SPEEDCON, B-coded, Spring-cage connection, Knurl material: Zinc die-cast, nickel-plated, External cable diameter 4 mm ... 8 mm
Search Keywords: 1432826
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1432826
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1432826 discontinued?
Yes, 1432826 from Phoenix Contact is discontinued (end-of-life May 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1432826?
The recommended replacement for 1432826 is 1424676 from Phoenix Contact, available from OnlineComponents.com.
Is 1432826 RoHS compliant?
Yes, 1432826 is RoHS compliant.
What is the lead time for 1432826?
The standard lead time for 1432826 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.