- Home ›
- All Products›
- 1432800
1432800
Phoenix Contact
Bus system connector, INTERBUS (500 kbps), 5-position, shielded, Plug straight M12, B-coded, Spring-cage connection, Knurl mat ...
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Bus system connector, INTERBUS (500 kbps), 5-position, shielded, Plug straight M12, B-coded, Spring-cage connection, Knurl material: Zinc die-cast, nickel-plated, External cable diameter 4 mm ... 8 mm
Search Keywords: 1432800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1432800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.