- Home ›
- All Products›
- 1432774
Available Replacements
RECOMMENDED REPLACEMENT
Phoenix Contact
1432774
Bus system connector, CANopen<sup>A®</sup>, DeviceNetA„¢, 5-position, shielded, Plug angled M12, A-coded, Spring-cage connecti ...
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Bus system connector, CANopenA®, DeviceNetA„¢, 5-position, shielded, Plug angled M12, A-coded, Spring-cage connection, Knurl material: Zinc die-cast, nickel-plated, External cable diameter 4 mm ... 8 mm
Search Keywords: 1432774
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1432774
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1432774 discontinued?
Yes, 1432774 from Phoenix Contact is discontinued (end-of-life May 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1432774?
The recommended replacement for 1432774 is 1424671 from Phoenix Contact, available from OnlineComponents.com.
Is 1432774 RoHS compliant?
Yes, 1432774 is RoHS compliant.
What is the lead time for 1432774?
The standard lead time for 1432774 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.