- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 1432596
Available Replacements
RECOMMENDED REPLACEMENT
Phoenix Contact
1432596
Connector, 5-position, Socket angled M12 SPEEDCON, A-coded, Spring-cage connection, Knurl material: Zinc die-cast, nickel-plat ...
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Connector, 5-position, Socket angled M12 SPEEDCON, A-coded, Spring-cage connection, Knurl material: Zinc die-cast, nickel-plated, External cable diameter 4 mm ... 8 mm
Search Keywords: 1432596
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1432596
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1432596 discontinued?
Yes, 1432596 from Phoenix Contact is discontinued (end-of-life May 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1432596?
The recommended replacement for 1432596 is 1424653 from Phoenix Contact, available from OnlineComponents.com.
Is 1432596 RoHS compliant?
Yes, 1432596 is RoHS compliant.
What is the lead time for 1432596?
The standard lead time for 1432596 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.