- Home ›
- All Products›
- 1426316
1426316
Phoenix Contact
Sensor/actuator connector - 4-position - Socket straight M8 - A-coded - Insulation displacement connection - knurl material: S ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor/actuator connector - 4-position - Socket straight M8 - A-coded - Insulation displacement connection - knurl material: Stainless steel 1.4305 - external cable diameter 2.5 mm ... 5 mm
Search Keywords: 1426316
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1426316
-
Alias/AKA:SACC-M-8FS-4QO-0-5-VA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
6 Weeks
can ship
6/8/26
Tariffs may apply for U.S. shipments