- Home ›
- All Products›
- 1425078
1425078
Phoenix Contact
Power cable - 4-position - PUR halogen-free - black-gray RAL 7021 - Socket angled M12 - L-coded - on free cable end - cable le ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power cable - 4-position - PUR halogen-free - black-gray RAL 7021 - Socket angled M12 - L-coded - on free cable end - cable length: 3 m - for direct current up to 16 A/63 V
Search Keywords: 1425078
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1425078
-
Alias/AKA:SAC-4P-3-0-PUR/M12FRL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
6 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
1
$60.21
5
$56.56
10
$53.33
25
$50.44
50
$49.69
100
$48.48
250 +
$47.75
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments