- Home ›
- All Products›
- 1425061
1425061
Phoenix Contact
Power cable - 4-position - PVC - black-gray RAL 7021 - Plug straight M12 - L-coded - on Socket straight M12 - L-coded - cable ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power cable - 4-position - PVC - black-gray RAL 7021 - Plug straight M12 - L-coded - on Socket straight M12 - L-coded - cable length: 0.3 m - For direct current up to 12 A/63 V
Search Keywords: 1425061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1425061
-
Alias/AKA:SAC-4P-M12MSL/0-3-110/FSL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/17/26