- Home ›
- All Products›
- 1425042
1425042
Phoenix Contact
Power cable - 4-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M12 - L-coded - on Socket straight M12 - L-c ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power cable - 4-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M12 - L-coded - on Socket straight M12 - L-coded - cable length: 0.6 m - For direct current up to 12 A/63 V
Search Keywords: 1425042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1425042
-
Alias/AKA:SAC-4P-M12MSL/0-6-105/FSL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
5 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
1
$63.70
5
$59.84
10
$56.42
25
$53.37
50
$52.57
100
$51.29
250 +
$50.52
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments